
120W AC-DC regulated power supply module, featuring a 12V nominal output voltage and 10A maximum output current. This board mount DC/DC converter operates with an efficiency of 84% across an input voltage range of 93V to 264V AC. It provides 3kV isolation voltage and is designed for DIN rail mounting, with dimensions of 125mm length, 63.5mm depth, and a weight of 2.028lb. Operating temperature range is -40°C to 71°C, and the unit is RoHS compliant.
TDK DPP120-12-1 technical specifications.
| Current - Output 1 | 10A |
| Depth | 63.5mm |
| Efficiency | 84% |
| Frequency | 63Hz |
| Isolation Voltage | 3kV |
| Length | 125mm |
| Max Current Rating | 2.8A |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 264V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPP (120W) |
| Voltage - Output 1 | 12V |
| Voltage Rating | 12V |
| Weight | 2.028lb |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP120-12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
