
120W AC/DC power supply featuring a single 24V output at 5A. This general-purpose power supply operates with an efficiency of 89% and offers 3kV isolation voltage. It supports a wide AC input voltage range from 340V to 575V, with a frequency of 63Hz. Designed for DIN rail mounting, this RoHS compliant component operates across a temperature range of -40°C to 71°C.
TDK DPP120-24-3 technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Efficiency | 89% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Isolation Voltage | 3kV |
| Length | 4.68inch |
| Max Input Voltage (AC) | 575V |
| Min Input Voltage (AC) | 340V |
| Max Input Voltage | 575V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPP |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 1.764lb |
| Width | 2.92inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP120-24-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
