
240W AC-DC regulated power supply module, featuring a single 24V output with 10A maximum current. This board mount DC/DC converter operates with 90% efficiency across a wide AC input range of 340V to 575V, suitable for 63Hz frequencies. Boasting 3kV isolation voltage and CE approval, it supports a broad operating temperature range from -40°C to 71°C. The module is RoHS compliant and designed for DIN rail mounting, with dimensions of 4.68" L x 3.5" W x 4.88" H.
TDK DPP240-24-3 technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Efficiency | 90% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Isolation Voltage | 3kV |
| Length | 4.68inch |
| Max Input Voltage (AC) | 575V |
| Min Input Voltage (AC) | 340V |
| Max Input Voltage | 575V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPP |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 2.425lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP240-24-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.