
240W AC-DC regulated power supply module, featuring a 48V output voltage and 5A maximum output current. This board mount DC/DC converter offers 91% efficiency and 3kV isolation voltage, operating across a wide input voltage range of 340V to 575V AC. Designed for DIN rail mounting, it operates from -40°C to 71°C and is CE and RoHS compliant.
TDK DPP240-48-3 technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Efficiency | 91% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Isolation Voltage | 3kV |
| Length | 4.68inch |
| Max Input Voltage (AC) | 575V |
| Min Input Voltage (AC) | 340V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPP |
| Voltage - Output 1 | 48V |
| Voltage Rating | 48V |
| Weight | 2.425lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP240-48-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
