
30W AC-DC regulated power supply module, featuring a single 24V output at 1.3A. This board mount DC/DC converter operates with an input voltage range of 85-264V AC at 63Hz, delivering 84% efficiency. It offers 3kV isolation voltage and a maximum operating temperature of 71°C. The module is RoHS compliant and designed for DIN rail mounting.
TDK DPP30-24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.3A |
| Current Rating | 1.3A |
| Depth | 91mm |
| Efficiency | 84% |
| Frequency | 63Hz |
| Height | 2.95inch |
| Isolation Voltage | 3kV |
| Length | 3.58inch |
| Max Current Rating | 720mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 30W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPP |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 9.17123oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP30-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
