480W AC/DC power supply, single output, 48V at 10A. Features 91% efficiency, 3kV isolation voltage, and a wide operating temperature range of -40°C to 71°C. Input voltage range is 340V to 575V AC. DIN rail mountable, RoHS compliant, and CE approved.
TDK DPP480-48-3 technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Efficiency | 91% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Isolation Voltage | 3kV |
| Length | 4.68inch |
| Max Input Voltage (AC) | 575V |
| Min Input Voltage (AC) | 340V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 480W |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 480W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPP |
| Voltage - Output 1 | 48V |
| Voltage Rating | 48V |
| Weight | 3.792lb |
| Width | 5.91inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP480-48-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
