
50W AC/DC power supply, single output, delivering 48V at 1.05A. Features 87% efficiency, 3kV isolation voltage, and a wide AC input range of 85-264V. Operates from -10°C to 71°C with CE approval and RoHS compliance. Mounts via DIN rail and offers a maximum output current of 1.35A.
TDK DPP50-48 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.05A |
| Current Rating | 1.05A |
| Depth | 91mm |
| Efficiency | 87% |
| Frequency | 63Hz |
| Height | 2.95inch |
| Isolation Voltage | 3kV |
| Length | 3.58inch |
| Max Current Rating | 1.35A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.05A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 50W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPP |
| Voltage - Output 1 | 48V |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 9.17123oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP50-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
