960W AC-DC regulated power supply module featuring a 24V nominal output voltage and 40A maximum output current. Boasting 92% efficiency, this board mount DC/DC converter operates across a wide input voltage range of 340V to 575V AC, with a 63Hz frequency. It offers 3kV isolation voltage and a broad operating temperature range from -40°C to 71°C. This RoHS compliant module is designed for DIN rail mounting and meets CE approvals.
TDK DPP960-24-3 technical specifications.
| Approvals | CE |
| Current - Output 1 | 40A |
| Efficiency | 92% |
| Frequency | 63Hz |
| Height | 4.68inch |
| Isolation Voltage | 3kV |
| Length | 10.86inch |
| Min Input Voltage (AC) | 340V |
| Max Input Voltage | 575V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Max Power Dissipation | 960W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 960W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPP |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 7.496lb |
| Width | 4.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP960-24-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.