
960W AC/DC power supply, single output, delivering 48V at 20A. Features 93% efficiency and 3kV isolation voltage. Operates from 340V to 575V AC input, with a wide temperature range of -40°C to 71°C. Designed for DIN rail mounting, this RoHS compliant power supply offers robust performance for demanding applications.
TDK DPP960-48-3 technical specifications.
| Approvals | CE |
| Current - Output 1 | 20A |
| Efficiency | 93% |
| Frequency | 63Hz |
| Height | 4.68inch |
| Isolation Voltage | 3kV |
| Length | 10.86inch |
| Min Input Voltage (AC) | 340V |
| Max Input Voltage | 575V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 960W |
| Max Power Dissipation | 960W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 960W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPP |
| Voltage - Output 1 | 48V |
| Voltage Rating | 48V |
| Weight | 7.496lb |
| Width | 4.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP960-48-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
