TDK DPX-15-48WD-12 technical specifications.
| Current - Output 1 | 625mA |
| Current - Output 2 | -625mA |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX-15-48WD-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.