TDK DPX-30-48WD-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | -1A |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Output Power | 30W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX-30-48WD-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.