
TDK DPX2024WD15 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 85% |
| Height | 0.97inch |
| Length | 4.92inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | DPX |
| Weight | 6.419861oz |
| Width | 2.27inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX2024WD15 to view detailed technical specifications.
No datasheet is available for this part.
