
Enclosed AC/DC power supply, 30W output power, 15V nominal output voltage, and 2A maximum output current. Features a wide DC input voltage range from 18V to 75V, with an operating supply voltage of 48V. Offers 86% efficiency and 1.6kV isolation voltage, operating across a temperature range of -40°C to 90°C. Designed for chassis mount with DIN rail mounting capability and CE approval.
TDK DPX3048WS15 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2A |
| Efficiency | 86% |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DPX (40W) |
| Voltage - Output 1 | 15V |
| Weight | 6.419861oz |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX3048WS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.