TDK DPX315950DT-5006A1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | DPX315950DT-5006A1 |
| Height | 1.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK DPX315950DT-5006A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.