TDK DPX315950DT-5006C1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DPX |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX315950DT-5006C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
