
Enclosed AC/DC power supply, 40W output power, featuring dual ±15V outputs with 1.33A current per output. Operates with a wide input voltage range of 9.5V to 36V DC, nominal 24V DC. Achieves 85% efficiency and offers 1.6kV isolation voltage. Compact chassis mount design with DIN rail mounting capability, measuring 2" x 1" x 0.4". Extended operating temperature range from -40°C to 85°C.
TDK DPX4024WD15 technical specifications.
| Current - Output 1 | 1.333A |
| Current - Output 2 | 1.333A |
| Efficiency | 85% |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.33A |
| Output Power | 40W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DPX (40W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DPX4024WD15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.