
Enclosed AC/DC power supply, 5V output voltage, delivering 40W maximum output power with 8A maximum output current. Features 85% efficiency and isolated design with 1.6kV isolation voltage. Operates across a wide temperature range from -40°C to 85°C, with DC input voltage from 9.5V to 36V. Designed for chassis mount applications with DIN rail mounting capability.
TDK DPX4024WS05 technical specifications.
| Current - Output 1 | 8A |
| Depth | 24.5mm |
| Efficiency | 85% |
| Height | 6.3inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 125mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DPX (40W) |
| Voltage - Output 1 | 5V |
| Width | 1.46inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK DPX4024WS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
