TDK DPX4048WS15 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 2.666A |
| Efficiency | 85% |
| Height | 2.27inch |
| Isolation Voltage | 1.6kV |
| Length | 13.78inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 15V |
| Output Current | 2.67A |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DPX |
| Voltage - Output 1 | 15V |
| Width | 5.51inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DPX4048WS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.