Board mount DC-DC converter, 60W output power, 12V nominal output voltage, and 5A maximum output current. Features a wide input voltage range of 18V to 36V DC, 85% efficiency, and 1.6kV isolation voltage. Operates across a temperature range of -40°C to 85°C. This hybrid module is RoHS compliant and designed for board mounting.
TDK DPX6024S12 technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 85% |
| Height | 4.88inch |
| Isolation Voltage | 1.6kV |
| Length | 13.78inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPX (60W) |
| Voltage - Output 1 | 12V |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX6024S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.