
Board mount DC/DC converter, 60W output power, featuring a single 15V output at 4A. This isolated converter operates with an efficiency of 85% and provides 1.6kV isolation voltage. Input voltage range is 36V to 75V DC, with an operating temperature range of -40°C to 85°C.
TDK DPX6048S15 technical specifications.
| Current - Output 1 | 4A |
| Depth | 24.5mm |
| Efficiency | 85% |
| Height | 4.88inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 13.78inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | DPX (60W) |
| Voltage - Output 1 | 15V |
| Width | 2.76inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DPX6048S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.