
Enclosed AC/DC power supply featuring 48V nominal output voltage and 1.05A maximum output current, delivering 50.4W of power. This DIN rail mountable unit operates with an input voltage range of 85-264V AC and boasts 91% efficiency. Key technical specifications include 3kV isolation voltage, a wide operating temperature range of -20°C to 70°C, and compliance with CE, cULus, and cURus approvals.
TDK DRB-50-48-1 technical specifications.
| Approvals | CE, cULus, cURus |
| Current - Output 1 | 1.05A |
| Depth | 95mm |
| Efficiency | 91% |
| Height | 2.95inch |
| Isolation Voltage | 3kV |
| Length | 3.54inch |
| Max Current Rating | 900mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.05A |
| Max Output Power | 50.4W |
| Max Output Voltage | 52.8V |
| Min Output Voltage | 48V |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 50.4W |
| Output Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | DRB |
| Voltage - Output 1 | 48V |
| Weight | 6.172943oz |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DRB-50-48-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
