The DRB30-12-1 DC/DC converter from TDK features a 1-output design with a maximum operating temperature of 55 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 6 terminals and is available in a unspecified terminal position. The converter has a temperature grade of OTHER and is suitable for use in a variety of applications. The DRB30-12-1 is a board mount component, suitable for use in a range of power supply applications.
TDK DRB30-12-1 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK DRB30-12-1 to view detailed technical specifications.
No datasheet is available for this part.