The DRJ30-12-1 is a commercial AC/DC power supply with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a single function and a single output. The device has a JEDEC package code of R-XXMA-X and is available in a package type. It can handle input voltages between 85V and 264V.
TDK DRJ30-12-1 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK DRJ30-12-1 to view detailed technical specifications.
No datasheet is available for this part.