Board mount AC/DC converter delivering 30W output power at 24V. Features a wide input voltage range of 85-264 VAC and operates across an extended commercial temperature range from -20°C to 71°C. This single-output DC/DC converter includes 5 terminals and is housed in an R-XXMA-X5 package.
TDK DRL30-24-1 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK DRL30-24-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.