Board mount DC/DC converter with 12V output voltage and 54W power. Features a wide input voltage range of 85-264 VAC. Operates across an extended commercial temperature range from -20°C to 71°C. Includes 7 terminals and a single output.
TDK DRL60-12-1 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK DRL60-12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.