
10W AC-DC regulated power supply module, featuring a 12V nominal output voltage and 830mA output current. Operates with a wide AC input range of 90V to 264V, offering 3kV isolation voltage and 78% efficiency. Designed for board mount applications with a compact footprint, this module supports a temperature range of -25°C to 71°C. RoHS compliant for environmental considerations.
TDK DSP10-12 technical specifications.
| Current - Output 1 | 830mA |
| Depth | 55.6mm |
| Efficiency | 78% |
| Isolation Voltage | 3kV |
| Length | 18mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSP (7.5-100W) |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP10-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
