
10W AC-DC regulated power supply module, featuring a single 15V output at 670mA. This board mount DC/DC converter operates with an input voltage range of 90-264V AC, offering 3kV isolation voltage. Designed for DIN rail mounting, it boasts an efficiency of 78% and operates across a temperature range of -25°C to 71°C. The module is CE and RoHS compliant.
TDK DSP10-15 technical specifications.
| Approvals | CE |
| Current - Output 1 | 670mA |
| Depth | 55.6mm |
| Efficiency | 78% |
| Height | 3.58inch |
| Isolation Voltage | 3kV |
| Length | 2.19inch |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 670mA |
| Max Output Power | 10.1W |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10.1W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSP |
| Voltage - Output 1 | 15V |
| Weight | 2.116438oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP10-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
