
Board mount DC/DC converter, 72W output power, 12V nominal output voltage, 6A maximum output current. Features 90V to 264V AC input range, 3kV isolation voltage, and 82% efficiency. Operates from -25°C to 71°C, with CE approval and RoHS compliance. Dimensions: 89.9mm length, 55.6mm depth, 3.54inch width, 3.58inch height.
TDK DSP100-12 technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Depth | 55.6mm |
| Efficiency | 82% |
| Height | 3.58inch |
| Isolation Voltage | 3kV |
| Length | 89.9mm |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Power | 72W |
| Max Power Dissipation | 100W |
| Mount | DIN Rail, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 72W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSP |
| Voltage - Output 1 | 12V |
| Weight | 11.287668oz |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
