
Board mount DC/DC converter, 54W output power, featuring a 12V nominal output voltage and 4.5A maximum output current. Operates with AC input voltages from 90V to 264V, offering 84% efficiency and 3kV isolation voltage. Designed for DIN rail or panel mounting, with dimensions of 71mm length, 55.6mm depth, and 3.58 inches width, and a temperature range of -25°C to 71°C.
TDK DSP60-12 technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 55.6mm |
| Efficiency | 84% |
| Height | 2.19inch |
| Isolation Voltage | 3kV |
| Length | 71mm |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.5A |
| Max Output Power | 54W |
| Max Power Dissipation | 60W |
| Mount | DIN Rail, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 54W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSP (7.5-100W) |
| Voltage - Output 1 | 12V |
| Weight | 8.81849oz |
| Width | 3.58inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP60-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
