
Board mount DC/DC converter, 35W output power, 5V nominal output voltage, and 7A maximum output current. Features 90-264V AC input range, 3kV isolation voltage, and 80% efficiency. Operates from -25°C to 71°C with DIN rail and panel mounting options. RoHS compliant.
TDK DSP60-5 technical specifications.
| Current - Output 1 | 7A |
| Depth | 55.6mm |
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Length | 71mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7A |
| Max Output Power | 35W |
| Max Power Dissipation | 60W |
| Mount | DIN Rail, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 35W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSP (7.5-100W) |
| Voltage - Output 1 | 5V |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP60-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
