
100W AC/DC desktop adapter with a single fixed 24V output, delivering up to 4.17A. Features a wide input voltage range of 90-264V AC and an efficiency of 87% typical. Includes IEC 320-C14 input and DIN Male output connectors, with over-voltage and short-circuit protection. Operates within a temperature range of 0°C to 40°C and offers 3000VAC minimum isolation voltage.
TDK DT100PW240C technical specifications.
| Package Length (mm) | 170 |
| Package Width (mm) | 85 |
| Package Height (mm) | 44 |
| Mounting | Desktop |
| Warranty | 1Year |
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 4.17A |
| Maximum Output Power | 100W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.5A |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 480mV |
| Typical Hold-Up Time | 16@115VACms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TDK DT100PW240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.