TDK DT120PW190C technical specifications.
| Current - Output 1 | 6.3A |
| Height | 1.34inch |
| Length | 3inch |
| Packaging | Bulk |
| Series | DT120-C (120W) |
| Voltage - Output 1 | 19V |
| Weight | 1.301lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DT120PW190C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.