TDK DT30U090P technical specifications.
| Approvals | CE |
| Cord Length | 39.4inch |
| Efficiency | 75% |
| Height | 1.42inch |
| Length | 4.41inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Series | DT |
| Weight | 0.518lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DT30U090P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.