TDK DT30U301A technical specifications.
| Efficiency | 75% |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 17W |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | -12V |
| Series | DT30U-A (17W) |
| RoHS | Compliant |
Download the complete datasheet for TDK DT30U301A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.