TDK DT36PW050P technical specifications.
| Efficiency | 75% |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
| Output Voltage | 5V |
| Series | DT36PW (36W) |
| RoHS | Compliant |
Download the complete datasheet for TDK DT36PW050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.