TDK DT60PW150P technical specifications.
| Efficiency | 75% |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | DT60 (60W) |
| RoHS | Compliant |
Download the complete datasheet for TDK DT60PW150P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.