TDK DT62PW180C technical specifications.
| Cord Length | 41.34inch |
| Current - Output 1 | 3.45A |
| Height | 1.57inch |
| Length | 5.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.54A |
| Max Power Dissipation | 64W |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Series | DT62-C |
| Voltage - Output 1 | 18V |
| Weight | 0.904lb |
| Width | 2.71inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DT62PW180C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.