TDK DT70PW120P003 technical specifications.
| Cord Length | 39.4inch |
| Efficiency | 75% |
| Height | 2.09inch |
| Length | 6.06inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.2A |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | DT |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DT70PW120P003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.