TDK DT80PW090C technical specifications.
| Current - Output 1 | 8A |
| Efficiency | 85% |
| Height | 1.34inch |
| Length | 3.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Power Dissipation | 72W |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 9V |
| Series | DT80-C (80W) |
| Voltage - Output 1 | 9V |
| Weight | 0.904lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DT80PW090C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.