
The DT80PW240C is an enclosed AC/DC power supply from TDK with a maximum output current of 3.34A and a maximum output power of 80W. It has a fixed output voltage of 24V and is designed for use in applications where a reliable and efficient power source is required. The power supply is approved to UL, IEC, and EN standards and has an operating temperature range of 0°C to 40°C. It measures 5.2 inches in length, 2.71 inches in width, and 1.57 inches in height, and weighs 0.904lb. The output connector is a 4-pin power DIN connector.
TDK DT80PW240C technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 3.34A |
| Depth | 69mm |
| Efficiency | 85% |
| Height | 1.57inch |
| Length | 5.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.34A |
| Max Power Dissipation | 80W |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Current | 3.34A |
| Output Power | 80W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Series | DT80-C (80W) |
| Voltage - Output 1 | 24V |
| Weight | 0.904lb |
| Width | 2.71inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DT80PW240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.