160W AC-DC external power supply, 12V output voltage, 13.33A maximum output current. Features 90-264V AC input voltage range, 0°C to 60°C operating temperature range, and CE approval. Desktop mount with a 4-pin Power DIN output connector and a 41.34-inch cord length. Dimensions are 6.69 inches (length) x 3.35 inches (width) x 1.73 inches (height).
TDK DTM165PW120C technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Cord Length | 41.34inch |
| Current - Output 1 | 13.333A |
| Height | 1.73inch |
| Length | 6.69inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 13.33A |
| Max Output Power | 160W |
| Max Power Dissipation | 165W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | DTM165-C |
| Voltage - Output 1 | 12V |
| Weight | 1.8lb |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DTM165PW120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.