TDK DTM165PW190C technical specifications.
| Approvals | CE |
| Cord Length | 41.34inch |
| Current - Output 1 | 8.42A |
| Height | 1.73inch |
| Length | 6.69inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.42A |
| Max Output Power | 160W |
| Max Power Dissipation | 165W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 19V |
| Reach SVHC Compliant | No |
| Series | DTM165-C |
| Voltage - Output 1 | 19V |
| Weight | 1.8lb |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DTM165PW190C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.