
Single-output, 40W external AC/DC power supply delivering 5V at 8A. Features include a 90-264V AC input range, 75% efficiency, and a 4-pin Power DIN output connector. Operating temperature range is 0°C to 50°C. Approvals include UL, IEC, and EN. RoHS compliant and lead-free construction.
TDK DTM65PW050C technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 8A |
| Depth | 69mm |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Length | 132mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Current | 8A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DTM65-C (65W) |
| Voltage - Output 1 | 5V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for TDK DTM65PW050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
