TDK E3F2-R2RB4-M1-M technical specifications.
| Style | Rackmount |
| Type | Regulated |
| Input/Output Type | AC/DC |
| Medical Application | No |
| Output Type | Adjustable |
Download the complete datasheet for TDK E3F2-R2RB4-M1-M to view detailed technical specifications.
No datasheet is available for this part.