AC/DC Power Supply Single-OUT 12V 25A 300W Medical 18-Pin
TDK EFE300-12-CNMDS technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 13 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X13 |
| Width | 76.2 |
| Length | 127 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 34 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK EFE300-12-CNMDS to view detailed technical specifications.
No datasheet is available for this part.