TDK EFE400M-12-5-ECMDL-YT technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 88.9 |
| Length | 165.1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 40.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK EFE400M-12-5-ECMDL-YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.