TDK EL0607RA-121J-PF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 7.4 |
| Tolerance | 5 |
| Package Width | 6.2 |
| Package Height | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.24 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 5.4 |
| Manufacturer Series | EL0607 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | EL0607 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK EL0607RA-121J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.