TDK EL0607RA-472J technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | 20 |
| Number of Functions | 1 |
| Package Length | 7.4 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 56 |
| Rated Current-Max | 0.04 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 0.6 |
| Manufacturer Series | EL0607 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | EL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK EL0607RA-472J to view detailed technical specifications.
No datasheet is available for this part.