The ELF0607RA-331J-PF is a general purpose inductor with a nominal inductance of 330uH and a DC resistance of 6 ohms. It has a maximum rated current of 0.14A and a self-resonance frequency of 4.8 MHz. The inductor is shielded and has a quality factor of at least 40. It is designed for use in RF applications and is available in a radial through-hole package with a length of 7mm.
TDK ELF0607RA-331J-PF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6 |
| Rated Current-Max | 0.14 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 4.8 |
| Manufacturer Series | ELF |
| Quality Factor-Min (at L-nom) | 40 |
| Series | ELF0607(J TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ELF0607RA-331J-PF to view detailed technical specifications.
No datasheet is available for this part.