TDK ELF0607RA-R27M-PF technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.895A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 330MHz |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK ELF0607RA-R27M-PF to view detailed technical specifications.
No datasheet is available for this part.